
This through-hole resistor features a moisture-resistant design and a resistance value of 6.3552kΩ with a tolerance of 0.01%. It is available in a radial package with a height of 0.336 inches, length of 0.3 inches, and width of 0.105 inches. The resistor operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 300mW. It is available in quantities of 1000 in bulk packaging.
VPG Foil Resistors Y00076K35520T0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 6.3552kR |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y00076K35520T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
