The VMTB60 series 28kR 0.01% axial through-hole fixed resistor is available in bulk packaging with 500 units per package. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 125mW and is RoHS compliant.
VPG Foil Resistors Y001528K0000T9L technical specifications.
| Package/Case | Axial |
| Length | 0.375inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 28kR |
| RoHS Compliant | Yes |
| Series | VMTB60 |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y001528K0000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.