VPG Foil Resistors Y00287K00000B29L technical specifications.
| Package/Case | Axial |
| Length | 1inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 7kR |
| RoHS Compliant | Yes |
| Series | VTA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00287K00000B29L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.