Metal foil trimmer resistor with 5 kΩ resistance and 10% tolerance. Features 26 turns and a power rating of 0.75 W (750mW). Through-hole mount with PC pin termination, housed in a metal package measuring 0.75 inches in length, 4.83mm in width, and 6.86mm in height. Operates across a temperature range of -55°C to 125°C. RoHS compliant.
VPG Foil Resistors Y00565K00000K0L technical specifications.
| Package/Case | Metal |
| Height | 6.86mm |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 26 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1280G |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00565K00000K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.