This 2.0667kR fixed resistor features a 0.02% tolerance and is packaged in an axial configuration for through-hole mounting. It has a maximum power dissipation of 150mW and operates within a temperature range of -55°C to 150°C.
VPG Foil Resistors Y00582K06670Q1L technical specifications.
| Package/Case | Axial |
| Length | 0.5inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.0667kR |
| Series | VTA |
| Tolerance | 0.02% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y00582K06670Q1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.