The Y006071R6500B0L is a fixed resistor from VPG Foil Resistors with a resistance of 71.65 ohms and a tolerance of 0.1%. It has an axial package and is designed for through-hole mounting. The resistor can operate over a temperature range of -55°C to 150°C with a maximum power dissipation of 125 milliwatts.
VPG Foil Resistors Y006071R6500B0L technical specifications.
| Package/Case | Axial |
| Length | 0.356inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 71.65R |
| Series | VTA |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y006071R6500B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.