
The Y0062113R000B0L is a 113 ohm, 0.1% tolerance, moisture resistant through-hole resistor from VPG Foil Resistors. It has a radial package with a height of 0.336 inch, length of 0.3 inch, and width of 0.105 inch. The resistor operates between -55°C and 175°C and has a maximum power dissipation of 300mW. It is available in a bulk packaging with 1000 units per package.
VPG Foil Resistors Y0062113R000B0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 113R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062113R000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.