This through-hole fixed resistor features a radial package and moisture-resistant construction, with a resistance of 232 ohms and a tolerance of 0.005%. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 300 milliwatts. The resistor is available in a bulk packaging quantity of 1000 units.
VPG Foil Resistors Y0062232R000V0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 232R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.005% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062232R000V0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.