Through-hole metal foil fixed resistor with 50 Ohm resistance and 0.01% tolerance. Features a radial package with tin/lead contact plating, 3.81mm lead pitch, and dimensions of 7.62mm length, 2.67mm width, and 8.28mm height. Offers a power dissipation of 300mW, a voltage rating of 300V DC, and operates across a temperature range of -55°C to 175°C. This moisture-resistant component is supplied in bulk packaging.
VPG Foil Resistors Y006250R0000T0L technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | S |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y006250R0000T0L to view detailed technical specifications.
No datasheet is available for this part.