VPG Foil Resistors Y00665R00000D0L technical specifications.
| Package/Case | TO-204AA |
| Features | Moisture Resistant |
| Height | 0.335inch |
| Length | 1.53inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | VHP-4 |
| Tolerance | 0.5% |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y00665R00000D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.