VPG Foil Resistors Y0075138R500Q0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 138.5R |
| Series | VSR |
| Tolerance | 0.02% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0075138R500Q0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.