VPG Foil Resistors Y008919K1000AP0L technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Height | 8.28mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-PRF-55182 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 19.1kR |
| RoHS Compliant | No |
| Tolerance | 0.005% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y008919K1000AP0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.