VPG Foil Resistors Y00891K50000TR13L technical specifications.
| Height | 8.28mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-PRF-55182 |
| Min Operating Temperature | -55°C |
| Resistance | 1.5kR |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y00891K50000TR13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.