VPG Foil Resistors Y00897K32000FR13L technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Height | 8.28mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-PRF-55182 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 7.32kR |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y00897K32000FR13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.