VPG Foil Resistors Y070698R0000F0L technical specifications.
| Package/Case | Radial |
| Height | 0.31inch |
| Length | 0.25inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 98R |
| Series | VAR |
| Tolerance | 1% |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y070698R0000F0L to view detailed technical specifications.
No datasheet is available for this part.