VPG Foil Resistors Y0733900R000B0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.803inch |
| Length | 1.575inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 900R |
| Series | VFP-3 |
| Tolerance | 0.1% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0733900R000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.