Radial leaded metal foil resistor with 500 Ohm resistance and 0.01% tolerance. Features 600mW maximum power dissipation and a 300V voltage rating. Operating temperature range spans -55°C to 125°C. Moisture resistant and RoHS compliant, this through-hole component has a 3.81mm lead pitch.
VPG Foil Resistors Y0785500R000T9L technical specifications.
| Package/Case | Radial |
| Depth | 2.67mm |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | S |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| Weight | 0.021164oz |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0785500R000T9L to view detailed technical specifications.
No datasheet is available for this part.