VPG Foil Resistors Y07917K00000A0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 7kR |
| Series | VH |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y07917K00000A0L to view detailed technical specifications.
No datasheet is available for this part.