
SMD/SMT metal foil chip resistor with 10mR resistance and 1% tolerance. Features 500mW power dissipation, 2516 imperial case size (6410 metric), and a wide terminal design. Operating temperature range from -55°C to 125°C, with moisture resistance and tin contact plating. Packaged on tape and reel.
VPG Foil Resistors Y08500R01000F9R technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6410 |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Depth | 4.06mm |
| Features | Moisture Resistant |
| Height | 4.06mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VCS1625 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y08500R01000F9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
