This through-hole fixed resistor is a 576 ohm, 1% tolerance device with a maximum power dissipation of 8W. It is packaged in a TO-220-2 case and available in quantities of 500. The operating temperature range is -55°C to 150°C. The resistor is RoHS compliant and suitable for use in a variety of applications.
VPG Foil Resistors Y0925576R000F9L technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 576R |
| RoHS Compliant | Yes |
| Series | VPR220 |
| Tolerance | 1% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0925576R000F9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.