Through-hole fixed resistor with 100 Ohm resistance and 0.01% tolerance. Features 8W maximum power dissipation and a TO-220-4 package. Operates across a temperature range of -55°C to 150°C. This component offers 4 terminations and is RoHS compliant.
VPG Foil Resistors Y0926100R000T9L technical specifications.
| Package/Case | TO-220-4 |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | VPR221 |
| Tolerance | 0.01% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0926100R000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.