VPG Foil Resistors Y09261R00000Q9L technical specifications.
| Package/Case | TO-220-4 |
| Height | 0.845inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | VPR221 |
| Tolerance | 0.02% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y09261R00000Q9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.