The VPG Foil Resistors Y0926250R000T12L is a through-hole fixed resistor with a resistance of 250 ohms and a tolerance of 0.01%. It has a maximum power dissipation of 8 watts and is packaged in a TO-220-4 case. The resistor has a height of 0.845 inch, a length of 0.4 inch, and a width of 0.15 inch. It operates over a temperature range of -55°C to 150°C.
VPG Foil Resistors Y0926250R000T12L technical specifications.
| Package/Case | TO-220-4 |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 250R |
| Series | VPR221 |
| Tolerance | 0.01% |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0926250R000T12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.