VPG Foil Resistors Y09262R00000Q9L technical specifications.
| Package/Case | TO-220-4 |
| Height | 0.845inch |
| Lead Diameter | 0.76mm |
| Lead Pitch | 5.08mm |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | VPR221 |
| Termination | Radial |
| Tolerance | 0.02% |
| Voltage Rating | 300V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y09262R00000Q9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.