The VCS103 series from VPG Foil Resistors is a fixed resistor with a resistance of 200mR and a tolerance of 0.1%. It is available in a SMD/SMT package with a height of 0.19inch and a width of 0.08inch. The resistor is moisture resistant and has a maximum power dissipation of 1.5W. It is not RoHS compliant and is packaged in bulk quantities of 1000.
VPG Foil Resistors Y09400R20000B0L technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.19inch |
| Length | 0.689inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 200mR |
| RoHS Compliant | No |
| Series | VCS103 |
| Tolerance | 0.1% |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y09400R20000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.