The VCS202 series from VPG Foil Resistors is a line of fixed resistors with a tolerance of 0.1% and a resistance of 100mR. These resistors are available in a radial package with a height of 0.512inch and a length of 1.24inch. They are designed to operate within a temperature range of -55°C to 150°C and have a maximum power dissipation of 2W. The resistors are packaged in bulk quantities of 500 units and are not RoHS compliant.
VPG Foil Resistors Y09410R10000B0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.512inch |
| Length | 1.24inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | VCS202 |
| Tolerance | 0.1% |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y09410R10000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.