VPG Foil Resistors Y09421R00000A0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.512inch |
| Length | 1.24inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | VCS232 |
| Tolerance | 0.05% |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y09421R00000A0L to view detailed technical specifications.
No datasheet is available for this part.