Radial through-hole fixed resistor with 5kR resistance and 0.01% tolerance. Features 2 terminations, 250mW max power dissipation, and operates from -50°C to 125°C. This moisture-resistant component measures 0.25" L x 0.125" W x 0.26" H and is RoHS compliant.
VPG Foil Resistors Y10735K00000T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.26inch |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | Z202 |
| Tolerance | 0.01% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y10735K00000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.