VPG Foil Resistors Y112114K9000B0R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 14.9kR |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.1% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y112114K9000B0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.