The 56.2 ohm, 0.1% tolerance SMD chip resistor from VPG Foil Resistors features moisture resistance and is available in a package quantity of 1000 units per reel. It is designed to operate within a temperature range of -55°C to 175°C and can handle a maximum power dissipation of 250 milliwatts. The resistor measures 0.11 inch in height, 0.236 inch in length, and 0.126 inch in width.
VPG Foil Resistors Y112156R2000B9R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 56.2R |
| RoHS Compliant | No |
| Series | SMR1D |
| Tolerance | 0.1% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y112156R2000B9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.