The Y112156R8000Q0R is a 56.8 ohm, 0.02% tolerance SMD/SMT chip resistor from VPG Foil Resistors. It features a moisture-resistant design and is available in a package quantity of 1000 units per reel. The resistor has a maximum power dissipation of 250 milliwatts and operates within a temperature range of -55°C to 175°C. The SMD/SMT package measures 0.11 inch in height, 0.236 inch in length, and 0.126 inch in width. It is designed for use in a variety of applications.
VPG Foil Resistors Y112156R8000Q0R technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 56.8R |
| Series | SMR1D |
| Tolerance | 0.02% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y112156R8000Q0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.