High-precision 100 Ohm SMD chip resistor with 0.01% tolerance and 0.6W power rating. Features metal foil technology, J-lead termination, and a 2917 (7343 metric) case code for surface mount applications. Operates across a wide temperature range of -55°C to 175°C with a voltage rating of 180V. Moisture resistant and RoHS compliant, supplied on tape and reel.
VPG Foil Resistors Y1169100R000T9R technical specifications.
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR3D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1169100R000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.