Quick Jump:
Technical Specifications
VPG Foil Resistors Y116920R0000Q9L technical specifications.
General
Package/Case
SMD/SMT
Features
Moisture Resistant
Height
0.122inch
Length
0.287inch
Max Operating Temperature
175°C
Min Operating Temperature
-55°C
Max Power Dissipation
600mW
Number of Terminations
2
Package Quantity
1000
Packaging
Bulk
Resistance
20R
RoHS Compliant
Yes
Series
SMR3D
Tolerance
0.02%
Width
0.17inch
Compliance
RoHS
Compliant
Datasheet
VPG Foil Resistors Y116920R0000Q9L Datasheet
Download the complete datasheet for VPG Foil Resistors Y116920R0000Q9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.