
High-precision 2kΩ metal foil chip resistor with a tight 0.01% tolerance, rated for 0.6W power dissipation and a 180V voltage rating. This SMD/SMT component features a 2917 (7343 metric) case code, operates across a wide temperature range from -55°C to 175°C, and offers moisture resistance. Packaged on tape and reel, this RoHS compliant resistor is suitable for demanding applications.
VPG Foil Resistors Y11692K00000T9R technical specifications.
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR3D |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y11692K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.