
The 100R 0.1% SMD/SMT Chip Resistor 28V 100mW 0805 from VPG Foil Resistors is a moisture-resistant fixed resistor with a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 1000 and is packaged in tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0815 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | VSM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 28V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Not Compliant |