VPG Foil Resistors Y11727K00000T9W technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 7kR |
| Series | VSM |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y11727K00000T9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.