The Y14425K00000A0L is a 5kR fixed resistor from VPG Foil Resistors with a tolerance of 0.05%. It is available in a radial package with a height of 0.315inch, length of 0.295inch, and width of 0.098inch. The resistor is designed to operate within a temperature range of -55°C to 155°C and can dissipate up to 250mW of power. It is packaged in bulk quantities of 1000 units.
VPG Foil Resistors Y14425K00000A0L technical specifications.
| Package/Case | Radial |
| Height | 0.315inch |
| Length | 0.295inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | RS92N |
| Tolerance | 0.05% |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y14425K00000A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.