Radial through-hole fixed resistor with 200 Ohm resistance and 0.01% tolerance. Features 0.6W (600mW) maximum power dissipation and a wide operating temperature range from -55°C to 125°C. This moisture-resistant component has a radial package with dimensions of 0.336 inches height, 0.3 inches length, and 0.105 inches width.
VPG Foil Resistors Y1453200R000T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 200R |
| Series | Z |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1453200R000T9L to view detailed technical specifications.
No datasheet is available for this part.