
Radial leaded metal foil resistor offering 20kR resistance with a precise 0.005% tolerance. Features a 600mW power rating and a 300V voltage rating, operating across a wide temperature range of -55°C to 125°C. The component has a lead pitch of 3.81mm and dimensions of 7.62mm (length) x 2.67mm (width) x 8.28mm (depth). This moisture-resistant component is suitable for through-hole applications.
VPG Foil Resistors Y145320K0000V9L technical specifications.
| Package/Case | Radial |
| Depth | 8.28mm |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 0.005% |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | Z |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.005% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y145320K0000V9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
