VPG Foil Resistors Y146716R4800T0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 1.024inch |
| Length | 1.339inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 16.48R |
| Series | VCS332Z |
| Tolerance | 0.01% |
| Width | 0.21inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y146716R4800T0L to view detailed technical specifications.
No datasheet is available for this part.