The CSM 2.5mR 0.5% 1W 4-Term 2512 Moisture Resistant Chip Resistor from VPG Foil Resistors features a 2512 package case and is resistant to moisture. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor has a maximum power dissipation of 1W and a tolerance of 0.5%. It is available in a package quantity of 1000 and is packaged in tape and reel. The resistor is RoHS compliant and has a width of 0.125inch, a length of 0.25inch, and a height of 0.035inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.5mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.5% |
| Width | 0.125inch |
| RoHS | Compliant |