
The Y14870R00300B9W is a 3mR 0.1% moisture resistant chip resistor with a maximum operating temperature of 170°C and a maximum power dissipation of 1W. It is packaged in a 2512 case and is available in quantities of 1000 per tray. The resistor is RoHS compliant and features a tolerance of 0.1%. It measures 0.25inch in length, 0.125inch in width, and 0.035inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14870R00300B9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R00300B9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.