The CSM Series 3.9mR 0.1% 1W 4-Term 2512 Moisture Resistant Chip Resistor from VPG Foil Resistors is a fixed resistor with a resistance of 3.9mR and a tolerance of 0.1%. It has a maximum power dissipation of 1W and is available in a 2512 package. The resistor is moisture resistant and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14870R00390B0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 3.9mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R00390B0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.