VPG Foil Resistors Y14870R00400B9R technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R00400B9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.