The Y14870R02200F9R is a 22mR 1% 1W 4-terminal chip resistor from VPG Foil Resistors, featuring a 2512 package and moisture-resistant design. It operates over a temperature range of -65°C to 170°C and is available in tape and reel packaging with 1000 units per reel. This resistor is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14870R02200F9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R02200F9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.