The Y14870R04400F9R is a 44mR 1% 1W 4-terminal chip resistor from VPG Foil Resistors. It features a moisture-resistant design and is available in a 2512 package. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is RoHS compliant and packaged in tape and reel quantities of 1000. The resistor measures 0.25inch in length, 0.125inch in width, and 0.035inch in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 44mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
