VPG Foil Resistors Y14870R10000B9W technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Packaging | Tray |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14870R10000B9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.