The Y14880R00300D0R is a 3mR chip resistor from VPG Foil Resistors with a 0.5% tolerance and 4 terminal connections. It has a maximum power dissipation of 3W and operates between -65°C and 170°C. The resistor is packaged in a 3637 case and is available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3637 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.5% |
| Width | 0.37inch |
| RoHS | Not Compliant |