The Y14880R00500F9W is a 5mR 1% chip resistor from VPG Foil Resistors. It features a moisture-resistant design and operates over a temperature range of -65°C to 170°C. With a maximum power dissipation of 3W, this resistor is suitable for a variety of applications. It is available in a 3637 package, with 1000 units per tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3637 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 1% |
| Width | 0.37inch |
| RoHS | Compliant |