
The CSM 6mR 0.1% 3W 4-Terminal Chip Resistor is a moisture-resistant fixed resistor from VPG Foil Resistors, packaged in a 3637 case and available in quantities of 1000 per tray. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor has a maximum power dissipation of 3W and a resistance of 6mR with a tolerance of 0.1%. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y14880R00600B9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3637 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R00600B9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.